Analog Devices Inc. LT830x Micropower Isolated Flyback Converters

Analog Devices Inc. LT830x Micropower Isolated Flyback Converters simplify the design of an isolated DC/DC converter. The LT830x from Analog Devices requires no third winding or optoisolator for regulation, due to sampling the isolated output voltage directly from the primary-side flyback waveform.

The converters maintain high efficiency battery run times at light load with low quiescent current in low output ripple Burst Mode® operation. The flyback converters have a low component count, and high efficiency application solution for isolated power delivery with a high level of integration.

Features

  • LT8300
    • 6V to 100V input voltage range
    • 260mA, 150V internal DMOS power switch
    • Low Quiescent Current
      • 70μA in sleep mode
      • 330μA in active mode
    • Boundary mode operation at heavy load
    • Low-ripple Burst Mode® operation at light load
    • Minimum load <0.5% (typ.) of full output
    • VOUT set with a single external resistor
    • No transformer third winding or optoisolator required for regulation
    • Accurate EN/UVLO threshold and hysteresis
    • Internal compensation and soft-start
    • 5-lead TSOT-23 package
  • LT8301
    • 2.7V to 42V input voltage range
    • 1.2A, 65V internal DMOS power switch
    • Low Quiescent Current
      • 100μA in sleep mode
      • 350μA in active mode
    • Boundary mode operation at heavy load
    • Low-ripple Burst Mode operation at light load
    • Minimum load <0.5% (typ.) of full output
    • VOUT set with a single external resistor
    • No transformer third winding or optoisolator required for regulation
    • Accurate EN/UVLO threshold and hysteresis
    • Internal compensation and soft-start
    • Output short-circuit protection
    • 5-lead TSOT-23 package
  • LT8302
    • 2.8V to 42V input voltage range
    • 3.6A, 65V internal DMOS power switch
    • Low Quiescent Current
      • 106μA in sleep mode
      • 380μA in active mode
    • Quasi-resonant boundary mode operation at heavy load
    • Low ripple Burst Mode operation at light load
    • Minimum load < 0.5% (typ.) of full output
    • No transformer third winding or optoisolator required for output voltage regulation
    • Accurate EN/UVLO threshold and hysteresis
    • Internal compensation and soft-start
    • Temperature compensation for output diode
    • Output short-circuit protection
    • Thermally enhanced 8-lead SO package
  • LT8303
    • 5.5V to 100V input voltage range
    • 450mA, 150V internal DMOS power switch
    • Up to 5W of output power
    • Low Quiescent Current
      • 70μA in sleep mode
      • 280μA in active mode
    • Boundary mode operation at heavy load
    • Low-ripple Burst Mode operation at light load
    • Minimum load <0.5% (typ.) of full output
    • VOUT set with a single external resistor
    • No transformer third winding or optoisolator
    • Required for regulation
    • Accurate EN/UVLO threshold and hysteresis
    • Internal compensation and soft-start
    • 5-lead TSOT-23 package

Applications

  • Isolated telecom
  • Datacom
  • Automotive
  • Industrial
  • Medical power supplies
  • Isolated auxiliary
  • Housekeeping power supplies

LT8300 Typical Application

Application Circuit Diagram - Analog Devices Inc. LT830x Micropower Isolated Flyback Converters

LT8301 Typical Application

Application Circuit Diagram - Analog Devices Inc. LT830x Micropower Isolated Flyback Converters

LT8302 Typical Application

Application Circuit Diagram - Analog Devices Inc. LT830x Micropower Isolated Flyback Converters

LT8303 Typical Application

Application Circuit Diagram - Analog Devices Inc. LT830x Micropower Isolated Flyback Converters

Additional Resources

The Elegance of a Flyback Controller Without a Dedicated Isolated Feedback Path

Save money and space with a a Flyback Controller without a dedicated isolated feedback path.

Learn More

Yayınlandı: 2017-05-01 | Güncellenmiş: 2022-03-14