Analog Devices Inc. LT86 Series High-Voltage Buck Regulators

Analog Devices Inc. LT86xx High-Voltage Synchronous Buck Regulators feature high-performance step-down buck switching regulator ICs. The LT86xx buck regulators operate with input voltages from 3V to 100V+, switching frequencies up to 4MHz, and efficiency up to 96%. Analog Devices LT86xx High-Voltage Buck Regulators offer low EMI, high-efficiency operation at 2MHz in an ultra-small solution footprint, and only require 2.5µA of quiescent current. This combination of features enables a high-efficiency, compact, low-profile buck switching regulator circuit.

Features

  • Wide input range of 3V to 100V and higher
  • High efficiency up to 95% at fSW = 2MHz
  • Low output ripple and low EMI
  • Low power loss, operates at high ambient temperature
  • <2.5µA quiescent current
  • Low output ripple and low EMI
  • Switching frequency up to 4MHz
  • Small circuit size

Videos

Yayınlandı: 2017-12-01 | Güncellenmiş: 2026-05-27