Analog Devices Inc. LT8604 Demonstration Boards

Analog Devices LT8604 Demonstration Boards are designed to evaluate the LT8604 high-efficiency 42V, 120mA synchronous buck regulator. This demonstration board is also designed for 120mA at 5V output from a 5.9V to 42V input, with a switching frequency of 0.7MHz. The LT8604 demonstration board comes with an EMI filter installed. The red line in radiated EMI performance is the CISPR25 class 5 peak limit.

Development Board View

Location Circuit - Analog Devices Inc. LT8604 Demonstration Boards
Yayınlandı: 2021-03-15 | Güncellenmiş: 2025-01-14