Analog Devices Inc. LT®8625S Synchronous Step-Down Regulators
Analog Devices Inc. LT®8625S Synchronous Step-Down Regulators use third-generation Silent Switcher technology. This technology integrates an ultralow-noise reference with Silent Switcher architecture, ensuring high efficiency and excellent wideband noise performance. The innovative design of Analog Devices Inc. LT8625S regulators delivers exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage is programmable with a single resistor, maintaining virtually constant output noise regardless of the output voltage setting.Features
- Silent Switcher®3 architecture
- Ultra-low RMS noise (10Hz to 100kHz) 4μVRMS
- Ultra-low spot noise 4nV/√Hz at 10kHz
- Ultra-low EMI emissions on any PCB
- Internal bypass capacitors reduce radiated EMI
- High efficiency at high frequency
- Ultrafast 1μs transient response
- Fast 15ns minimum switch on time
- 2.7V to 18V input voltage range
- Output voltage range 0V to (PVIN - 0.5V)
- 8A maximum continuous output current
- Precision reference ±0.8% over temperature with remote sense
- Supports dynamic output voltage control
- PolyPhase operation up to 12x phases
- Forced continuous mode capability
- Adjustable and synchronizable from 300kHz to 4MHz
- Programmable power good
- Small 20-lead 4mm × 3mm LQFN package
Applications
- RF power suppliers PLLs, VCOs, Mixers, LNAs, PAs
- High-speed/high-precision ADCs/DACs
- Low noise instrumentation
Components
TYPICAL APPLICATION
Yayınlandı: 2024-06-24
| Güncellenmiş: 2024-06-28