Analog Devices Inc. LT8705/A 4-Switch Buck-Boost DC/DC Controllers
Analog Devices Inc. LT8705/A 4-Switch Buck-Boost DC/DC Controllers are high-performance and operate from input voltages above, below or equal to the output voltage. The LT8705/A has integrated input current, input voltage, output current, and output voltage feedback loops. The LT8705/A is compatible with most solar, automotive, telecom, and battery-powered systems. The controllers feature a wide 2.8V to 80V input and 1.3V to 80V output range.The Analog Devices LT8705A includes a MODE pin to select among Burst Mode® operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, and onboard gate drivers.
Features
- Single inductor allows VIN above, below, or equal to regulated VOUT
- VIN range 2.8V (need EXTVCC > 6.4V) to 80V
- 1.3V to 80V VOUT range
- Quad N-channel MOSFET gate drivers
- Up to 98% efficiency for synchronous rectification
- Input and output current monitor pins
- Integrated input current, input voltage, output current, and output voltage feedback loops
- 100kHz to 400kHz synchronizable fixed frequency
- Clock output usable to monitor die temperature
- Available in 38-lead (5mm × 7mm) QFN and TSSOP
- Packages with the TSSOP modified for improved high voltage operation
Applications
- High voltage buck-boost converters
- Input or output current limited converters
Additional Resources
Eliminate Switching Noise with 4-Switch Buck-Boost Controller with Pass-Thru Capability
There are several dc-to-dc converter topologies that can perform both step-up and step-down operations, from SEPIC to 4-switch topologies, but none of these solutions pass the input voltage directly to the output without actively switching — until now, that is.
Typical Application
Yayınlandı: 2017-04-26
| Güncellenmiş: 2022-03-11