Analog Devices Inc. LTC206x Operational Amplifiers
Analog Devices LTC206x Operational Amplifiers are single and dual low-power, zero-drift amplifiers. The LTC2063/LTC2064 are 20kHz amplifiers, and the TC2066/LTC2067 are 100kHz amplifiers. The amplifiers enable high-resolution measurement at extremely low power levels. The LTC2063/LTC2064 has a typical supply current of 1.4µA per amplifier with a maximum of 2µA. The LTC2066/LTC2067 has a typical supply current of 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications. The devices feature low charge loss during powerup, reducing total system power.Features
- LTC2063/LTC2064 with Low supply current at 2μA maximum (per amplifier)
- LTC2066/LTC2067 with Low supply current at 10μA maximum (per amplifier)
- Offset voltage at 5μV maximum
- Offset voltage drift of 0.02μV/°C maximum
- Input bias current:
- 5pA Typical
- 50pA Maximum, –40°C to 85°C
- 150pA Maximum, –40°C to 125°C
- LTC2063/LTC2064 with Integrated EMI filter (114dB rejection at 1.8GHz)
- LTC2066/LTC2067 with Integrated EMI filter (90dB rejection at 1.8GHz)
- Shutdown current at 170nA maximum (per amplifier)
- Rail-to-Rail input and output
- 1.7V to 5.25V Operating supply range
- AVOL at 140dB Typical
- Low-charge power-up for duty-cycled applications
- Specified temperature ranges:
- –40°C to 85°C
- –40°C to 125°C
- SC70, TSOT-23, MS8 and DFN Packages
Applications
- Signal conditioning in wireless mesh networks
- Portable instrumentation systems
- Low-power sensor conditioning
- Gas detection
- Temperature measurement
- Medical instrumentation
- Energy harvesting applications
- Low-power current sensing
Additional Resources
Yayınlandı: 2019-03-27
| Güncellenmiş: 2023-08-22