Analog Devices Inc. LTC23xx-16 16-bit SAR ADCs
Analog Devices Inc. LTC23xx-16 are low noise, high speed, 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs) available in 5Msps, 10Msps, and 15Msps. The devices are ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the components ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications.The low distortion at high input frequencies enables communications applications requiring a wide dynamic range and significant signal bandwidth. To support high-speed operation while minimizing the number of data lines, the Analog Devices Inc. LTC23xx-16 features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application.
Features
- No pipeline delay
- No cycle latency
- Guaranteed 16-bit, no missing codes
- 8.192VP-P differential inputs
- 5V and 2.5V supplies
- Internal 20ppm/°C (max.) reference
- Serial LVDS interface
- 32-pin (5mm × 5mm) QFN package
Applications
- High speed data acquisition
- Imaging
- Communications
- Control loops
- Instrumentation
- ATE
Yayınlandı: 2017-04-27
| Güncellenmiş: 2022-03-11