Analog Devices Inc. LTC2508-32 32-Bit Over-Sampling ADCs
Analog Devices Inc. LTC2508-32 32-Bit Over-Sampling ADCs are low-noise, low-power, high-performance 32-bit ADCs with an integrated configurable digital filter. The LTC2508-32 operate from 2.5V supplies and feature a fully differential input range up to ±VREF, with VREF ranging from 2.5V to 5.1V. The Analog Devices LTC2508-32 supports a wide common-mode range from 0V to VREF simplifying analog signal conditioning requirements.Features
- ±0.5ppm INL (typ)
- 145dB dynamic range (Typ) at 61sps
- 131dB dynamic range (Typ) at 4ksps
- Guaranteed 32-bits no missing codes
- Configurable digital filter with synchronization
- Relaxed anti-aliasing filter requirements
- Dual output 32-bit SAR ADC
- 32-bit digitally filtered low noise output
- 14-bit differential + 8-bit common-mode 1Msps no latency output
- Wide input common-mode range
- Guaranteed operation to +85°C
- 1.8V to 5V SPI-compatible serial I/O
- 24mW power at 1Msps
- 24-lead 7mm × 4mm DFN package
Applications
- Seismology
- Energy exploration
- Automated Test Equipment (ATE)
- High accuracy instrumentation
Typical Application
Yayınlandı: 2017-04-25
| Güncellenmiş: 2022-03-11