Analog Devices Inc. LTC2512-24 24-Bit Over-Sampling ADCs
Analog Devices Inc. LTC2512-24 24-Bit Over-Sampling ADCs are low noise, low power, high-performance 24-bit ADCs with integrated configurable digital filters. The LTC2512-24 series operates from a single 2.5V supply and feature a fully differential input range up to ±VREF, with VREF ranging from 2.5V to 5.1V. The Analog Devices LTC2512-24 simplify analog signal conditional requirements with support for a wide common-mode range from 0V to VREF.Features
- ±1ppm INL (typ)
- 117dB dynamic range (typ) at 50ksps
- 108dB dynamic range (typ) at 400ksps
- Configurable Digital Filter with Synchronization
- Relaxed anti-aliasing filter requirements
- Dual Output 24-Bit SAR ADC
- 24-bit digitally filtered low noise output
- 14-bit differential + 8-bit common-mode no latency output
- Guaranteed 24-bits no missing codes
- Wide input common-mode range
- Guaranteed operation to +85°C
- 1.8V to 5V SPI-compatible serial I/O
- 30mW power at 1.6Msps
- 24-lead 7mm × 4mm DFN package
Applications
- Seismology
- Energy exploration
- Automated Test Equipment (ATE)
- High-accuracy instrumentation
Typical Application
Yayınlandı: 2017-04-25
| Güncellenmiş: 2022-03-11