Analog Devices Inc. HEV/EV LTC3300 Multicell Battery Balancers

Analog Devices Inc. HEV/EV LTC3300 Bidirectional Multicell Battery Balancers are fault-protected controller ICs for transformer-based bidirectional active balancing of multicell battery stacks. The series integrates all associated gate drive circuitry, precision current sensing, fault detection circuitry, and a robust serial interface with a built-in watchdog timer. The LTC3300 modules can balance up to six series-connected battery cells, each with an input common-mode voltage of up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. The level-shifting SPI-compatible serial interface enables multiple LTC3300-1 devices to be connected in series, without optocouplers or isolators, enabling the balancing of every cell in a long string of series-connected batteries. The LTC3300-2 balancers have an individually addressable serial interface, admitting up to 32 LTC3300-2 devices to interface to one control processor.

Analog Devices LTC3300 Bidirectional Multicell Battery Balancers come with fault protection features that include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs.

Features

  • Bidirectional synchronous flyback balancing of up to 6 Li-ion or LiFePO4 cells in series
  • Up to 10A balancing current (set by externals)
  • Integrates seamlessly with the LTC680x family of multicell battery stack monitors
  • Bidirectional architecture minimizes balancing time and power dissipation
  • Up to 92% charge transfer efficiency
  • Stackable architecture enables >1000V systems
  • Uses simple 2-winding transformers
  • 1MHz daisy-chainable serial interface with 4-bit CRC packet error checking
  • High noise margin serial communication
  • Numerous fault protection features
  • 48-lead exposed pad QFN and LQFP packages
  • AEC-Q100 qualified for automotive applications

Applications

  • Electric vehicles (EVs) and plug-in hybrid EVs (PHEVs)
  • Grid energy storage systems
  • High-power uninterruptible power supplies (UPS)
  • General-purpose multicell battery stacks

Typical Application

Application Circuit Diagram - Analog Devices Inc. HEV/EV LTC3300 Multicell Battery Balancers
Yayınlandı: 2019-10-21 | Güncellenmiş: 2024-03-07