Analog Devices Inc. LTC4286 High Power Positive Hot-Swap Controller
Analog Devices Inc. LTC4286 High Power Positive Hot-Swap Controller offers an integrated solution for hot-swap applications. The device enables a board to be safely inserted and removed from a live backplane. The controller offers reliable protection against overstress via the circuit breaker timer that protects against metal-oxide-semiconductor field-effect transistor (MOSFET) overheating.The ADI LTC4286 high-power positive hot-swap controller provides monitoring of board current, voltage, power, temperature, and fault status. These features result from the SMBus 3.1 interface, PMBus command structure, and onboard analog-to-digital converter (ADC) with selectable averaging and speed.
The device supplies additional features to respond to input undervoltage (UV) and overvoltage (OV):
• It interrupts the host when a fault occurs
• Notifies when the output power is good
• Detects board insertion and auto-reboot after a programmable delay following a host-commanded turn-off
Features
- Wide 8.5V to 80V operating voltage range
- Monitors currents, voltages, and power with ADC
- 6mV to 20mV adjustable, 5% accurate current limit
- Current foldback limits MOSFET power dissipation for overstress protection
- Monitors VGS and VDS for MOSFET health
- Peak detect registers for current, voltage, and power
- Reports input or output power
- Remote temperature sensing with programmable warning and shutdown thresholds
- ±1% accurate, 12-bit ADC for IOUT, VIN, and VOUT
- Available in 39-lead, 7mm x 7mm, QFN package
Applications
- High availability server backplane systems
- 12V/24V/48V/54V distributed power systems
- Industrial
Block Diagram
Yayınlandı: 2023-03-29
| Güncellenmiş: 2025-01-29