Analog Devices Inc. LTC554x Series 2GHz to 14GHz Microwave Mixers
Analog Devices LTC554x Series 2GHz to 14GHz Microwave Mixers offer high-performance and double-balanced passive mixing used for frequency upconversion or downconversion. The LTC5548 has a broadband differential DC to 6GHz IF port and is excellent for applications where the IF frequency range extends below 500MHz. The LTC5549 has an RF port band range of 2GHz to 14GHz, and an IF port optimized for 500MHz to 6GHz.
The mixers have an integrated LO frequency doubler, which is enabled or disabled with a CMOS-compatible control pin. The Analog Devices LTC554x Series offers a high level of integration that minimizes total solution cost in a small package.
Features
- LTC5548
- Upconversion or downconversion
- High IIP3: +24.4dBm at 5.8GHz
- +21.4dBm at 9GHz
- 7.1dB conversion loss at 5.8GHz
- +15.2dBm input P1dB at 5.8GHz
- Integrated LO Buffer: 0dBm LO drive
- Selectable integrated LO frequency doubler
- <–30dBm LO-RF leakage
- 50Ω wideband matched RF and LO ports
- 3.3V/120mA supply
- Fast turn ON/OFF for TDD operation
- 3mm × 2mm, 12-lead QFN package
- LTC5549
- Upconversion or Downconversion
- High IIP3: +28.2dBm at 5.8GHz, +22.8dBm at 12GHz
- 8.0dB conversion loss at 5.8GHz
- +14.3dBm input P1dB at 5.8GHz
- Integrated LO Buffer: 0dBm LO drive
- Bypassable integrated LO frequency doubler
- <-30dBM LO-RF leakage
- 50Ω single-ended RF, LO, and IF ports
- 3.3V/115mA supply
- Fast turn ON/OFF for TDD operation
- 2mm x 3mm, 12-lead QFN package
Applications
- Microwave transceivers
- Wireless backhaul
- Point-to-Point microwave
- Phased-array antennas
- C, X and Ku band RADAR
- Test equipment
- Satellite MODEMs
LTC5548 Typical Application
LTC5549 Typical Application
Yayınlandı: 2017-04-26
| Güncellenmiş: 2025-12-18