Analog Devices Inc. EVAL-LTC6226S8 Evaluation Board
Analog Devices Inc. EVAL-LTC6226S8 Evaluation Board is a prepopulated board on a buffer configuration with a post-low-pass filter at a cutoff frequency of 80MHz. This configuration allows the LTC6228 to be used as a high-speed Analog-to-Digital Converter (ADC) driver. This evaluation board is designed to evaluate the LTC62268 8-lead, single-channel, Small Outline Integrated Circuit (SOIC-N) and 150mil Operational Amplifier (Op-Amp). The EVAL-LTC6226S8 supports typical configurations of an Op-Amp and typical applications of the LTC6228, which includes an active filter. The SHDN_N pin allows shunting with the VCC pin, the VEE pin, or an external voltage drive.The EVAL-LTC6226S8 board accepts edge-mounted Subminiature Version A (SMA) connectors on inputs and outputs to provide an efficient connection to the test equipment and other circuitry. This EVAL-LTC6226S8 evaluation board has sufficient test points for signal pins and groundings. The optimized power and ground planes of LTC6226S8 evaluation board, ensure low noise and high-speed operation. The evaluation board accepts C0402 or C0603 surface-mount technology (SMT) components and C1206 bypass capacitors for C8 and C9.
Features
- Enables efficient prototyping
- User-defined circuit configuration
- Edge mounted SMA connector provisions
- Simple connection to test equipment and other circuits
- RoHS compliant
Applications
- Optical electronics (fast AC-coupled trans-impedance amplifiers)
- Driving high dynamic range A/D converters
- Active filters
- Video amplifiers
- Low voltage low distortion amplification
Schematic Diagram
Yayınlandı: 2020-05-05
| Güncellenmiş: 2024-10-01