Analog Devices Inc. LTC6702 Dual Comparators
Analog Devices Inc. LTC6702 Dual Comparators maximize battery life while providing speed and low voltage operation in space-limited applications. The comparators operate on supplies between 1.7V and 5.5V. The LTC6702 has a maximum guaranteed propagation delay of 500ns while drawing only 30μA maximum quiescent current.Features
- 1.7V Minimum low supply operation
- 30μA/comparator maximum low supply current
- 500ns maximum (-40°C to 125°C) propagation delay
- 3.2MHz toggle frequency
- Input voltage range extends 100mV below ground
- 4mV internal hysteresis
- TTL and CMOS compatible specified at ±15mA (-40°C to 125°C), capacitive load handling to 10,000pF high output drive
- Specified for -40°C to 125°C temperature range
- Available in low profile (1mm) ThinSOT™ and 2mm × 2mm DFN packages
Applications
- Battery powered systems
- Window comparators
- Threshold detectors/discriminators
- Clock regeneration
- Automotive sensing and controls
TYPICAL APPLICATION
Yayınlandı: 2022-09-15
| Güncellenmiş: 2022-09-20