Analog Devices Inc. LTC7068 150V Half Bridge Drivers

Analog Devices Inc. LTC7068 150V Half Bridge Drivers are half-bridge dual N-channel MOSFET gate drivers that operate at up to 150V input voltage and feature supply-independent three-state pulse width modulation (PWM) input logic. Strong 1.3Ω pull-down and 1.6Ω pull-up drive capabilities enable large gate capacitances of high-voltage MOSFETs with short transition times in high switching frequency applications. The adaptive shoot-through protection is designed for optimized efficiency and MOSFET cross-conduction protection. The LTC7068 contains undervoltage lockout (UVLO) circuits on both the VCC supply and floating driver supply that turn off the external MOSFETs when activated.

Features

  • 150V maximum input voltage independent of IC supply voltage VCC
  • 6V to 14V VCC and bottom gate driver voltage
  • 4V to 14V top gate driver voltage
  • 1.3Ω pull-down, 1.6Ω pull-up
  • Adaptive shoot-through protection
  • Three-state PWM input with enable pin
  • VCC UVLO and floating supply UVLO
  • Drives dual N-channel MOSFETs
  • Available in a thermally enhanced 10-lead Mini Small Outline Package (MSOP)

Applications

  • Industrial power systems
  • Half-bridge DC/DC converters
  • Telecommunication power systems

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTC7068 150V Half Bridge Drivers

Block Diagram

Block Diagram - Analog Devices Inc. LTC7068 150V Half Bridge Drivers
Yayınlandı: 2024-07-02 | Güncellenmiş: 2024-07-09