Analog Devices Inc. LTC7806 2-Phase Synchronous Boost Controllers

Analog Devices Inc. LTC7806 2-Phase Synchronous Boost Controllers are high-performance, low IQ converter controllers that drive two N-channel power MOSFET stages out-of-phase. These controllers feature a constant-frequency current mode architecture that allows a phase-lockable switching frequency of up to 3MHz. The LTC7806 controllers operate within an extensive input voltage range from 4.5V to 40V. When biased from the boost converter output, these controllers exhibit remarkable adaptability, enabling operation even with input supplies as low as 1V post-startup.

The LTC7806 controllers feature a precision 1.2V reference, a power-good output indicator, and an inductor current monitor. These controllers are AEC-Q100 qualified for automotive applications. The LTC7806 synchronous boost controllers are housed within a side wettable 28-lead 4mm x 5mm QFN package. Typical applications include automotive and transportation, audio and RF power amplifiers, industrial and medical, and communications.

Features

  • 2-phase operation reduces required input and output capacitance and power supply-induced noise
  • Synchronous operation for the highest efficiency and reduced heat dissipation
  • 4.5V to 40V wide input voltage range; operates down to 1V after start-up
  • 18μA low operating quiescent current
  • 100% duty cycle capability for synchronous MOSFET (PassThru™ operation)
  • RSENSE or inductor DCR current sensing
  • Spread spectrum operation

Specifications

  • Programmable fixed frequency (100kHz to 3MHz)
  • Phase-lockable frequency (100kHz to 3MHz)
  • Selectable continuous, pulse-skipping, or low ripple burst mode® operation at light loads
  • Input current monitor output
  • Internal LDO powers gate drive from VBIAS or EXTVCC
  • 1.5μA low shutdown IQ
  • Side wettable 28-lead 4mm x 5mm QFN package
  • AEC-Q100 qualified for automotive applications

Applications

  • Automotive and transportation
  • Audio and RF-power amplifiers
  • Industrial and medical
  • Communications

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. LTC7806 2-Phase Synchronous Boost Controllers

Efficiency and Power Loss vs Output Current

Performance Graph - Analog Devices Inc. LTC7806 2-Phase Synchronous Boost Controllers
Yayınlandı: 2024-03-14 | Güncellenmiş: 2024-03-27