Analog Devices Inc. LTC9111 Industrial SPoE PD Controllers
Analog Devices Inc. LTC9111 Industrial Single-Pair Power over Ethernet (SPoE) Powered Device (PD) Controllers are IEEE 802.3cg compliant devices integrated with 3.5V standby regulators. These controllers operate at a wide input voltage ranging from 2.3V to 60V and support the Serial Communication Classification Protocol (SCCP). This SCCP-based classification ensures full operating voltage is applied by the Power Sourcing Equipment (PSE) only when a valid PD is connected. The LTC9111 controllers drive two external N-channel MOSFET switches during classification with the micropower operation to minimize reservoir capacitor requirements. These LTC9111 controllers are ideally used in building automation, factory automation, security systems, and traffic control systems.Features
- IEEE 802.3cg compliant
- Wide 2.3V to 60V input voltage range
- Supports Serial Communication Classification Protocol (SCCP)
- Wakeup signature
- Integrated 3.5V standby regulator
- 150µA maximum current during classification
- Drives low-side bridge MOSFETs for polarity correction
- Charge pump enhances an external N-Channel MOSFET
- Pin programmable class configuration
- 12-Pin MSOP and DFN 4mm × 3mm packages
Applications
- Building automation
- Factory automation
- Security systems
- Traffic control systems
Specifications
- -2V to 100V maximum supply voltage range
- Maximum input voltages
- -5V to 100V for SNS1 and SNS2
- -0.3V to 5.5V for CLASSC, CLASSV, and SCCP
- Temperature ranges:
- -40°C to +150°C operating junction
- -65°C to +150°C storage
- Maximum output voltages:
- -0.3V to 8V for LGATE1 and LGATE2
- -2V to 100V for OUT
- -0.3V to 10V GATE to OUT
- -0.3V to 100V for GATE
- -0.3V to 5.5V for EN and STBY
Videos
Typical Application Circuit
Yayınlandı: 2022-11-22
| Güncellenmiş: 2025-09-16