Analog Devices Inc. LTM4656/LTM4656-1 Synch Boost μModule® Regulators
Analog Devices Inc. LTM4656/LTM4656-1 Synch Boost μModule® Regulators offer a switching controller, power FETs, inductor, and all supporting components (input and output capacitors are needed). The LTM4656/LTM4656-1 Regulators operate over an input range of 4.5V to 28V and features an output voltage range of 6V to 36V, set by a single external resistor.The ADI LTM4656/LTM4656-1 Synch Boost μModule Regulators have a high-efficiency design that enables up to 5A continuous output current. The device in-line protection circuit sets the maximum input current and will trip off the input power if exceeded and retry. The high-density boost design can convert up to 180W of output power.
Additionally, fault protection features include overtemperature protection and overcurrent protection input-referred with auto-retry. The μmodule is available in a space-saving and thermally enhanced 16mm × 16mm × 7.07mm BGA package and is Pb-free and RoHS compliant.
Features
- Complete boost switch-mode power supply
- 4.5V to 28V Wide input voltage range
- 6V to 36V Output voltage range
- 4A Continuous output current (12VIN, 24VOUT)
- ±2% Maximum total output voltage regulation over load, line, and temperature
- Input disconnect in shutdown
- Inrush current limit
- External frequency synchronization
- Programmable frequency (350kHz to 780kHz)
- Parallel current sharing
- Up to 98% efficiency
- Selectable Burst Mode® operation
- In-line overcurrent protection
- Overtemperature protection
- LTM4656-1 Adjustable compensation version
- 16mm × 16mm × 7.07mm BGA package
Applications
- Telecom and networking equipment
- Electronic test equipment
TYPICAL APPLICATION
Yayınlandı: 2021-08-16
| Güncellenmiş: 2022-03-11