Analog Devices Inc. LTM®4682 Low-Profile μModule® Regulators

Analog Devices LTM®4682 Low-Profile μModule® Regulators are 31.25A quad or 125A single step-down power micromodule DC/DC regulators. These devices feature remote configurability and telemetry monitoring of power management parameters over PMBus. Optimized for higher bandwidth and transient responses, the LTM4682 series comprises digitally programmable analog control loops. Analog Devices LTM4682 regulators are offered in a 15mm x 22mm x 5.71mm BGA package with a SnPb or RoHS-compliant terminal finish.

The LTM4682’s two-wire serial interface allows outputs to be margined, tuned, and ramped up/down at programmable slew rates with sequencing delay times. True input current sense, output currents, output voltages, output power, temperatures, uptime, and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors.

Features

  • Quad digitally adjustable analog loops with a digital interface for control and monitoring
  • Wide 4.5V to 16V input voltage range
  • 0.7V to 1.35V output voltage range
  • ±0.5% DC output accuracy at 0.75V
  • ±4.5% current readback accuracy from 0°C to +125°C
  • Optimized for low output voltage ranges
  • 400kHz PMBus-compliant I2C serial interface
  • Supports telemetry polling rates up to 125Hz
  • Integrated 16-bit ∆Σ ADC
  • Parallel and current share multiple modules
  • 15mm x 22mm x 5.71mm BGA package
  • Readable data
    • Input and output voltages, currents, and temperatures
    • Running pak values, uptime, faults, and warnings
    • Onboard EEPROM fault log record
  • Writable data and configurable parameters
    • Output voltage, voltage sequencing, and margining
    • Digital soft-start/-stop ramp and program analog loop
    • OV/UV/OT, UVLO, frequency and phasing

Applications

  • Multi-rail processor power
  • Configurable core power

Videos

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTM®4682 Low-Profile μModule® Regulators
Yayınlandı: 2024-09-03 | Güncellenmiş: 2025-02-24