Analog Devices Inc. LTM®4709 µModule Linear Regulators

Analog Devices Inc. LTM®4709 µModule Linear Regulators are versatile low-voltage triple 3A µModule linear regulators. Analog Devices Inc. LTM4709 offers high power supply rejection, minimal noise, and rapid transient response. This regulator integrates low dropout linear regulators (LDO), capacitors, and resistors. The devices operate within an input voltage range of 0.6V to 5.5V and support an output voltage range of 0.5V to 4.2V for three 3A channels. The regulators have a typical dropout voltage of 45mV. Configure the output voltage digitally in increments of 50mV from 0.5V to 1.2V, 100mV increments from 1.2V to 1.8V, and discrete levels at 2V, 2.5V, 3V, 3.3V, and 4.2V.

Features

  • Linear regulator µModule with triple 3A output
  • 0.6V to 5.5V input voltage
  • 0.5V to 4.2V configurable output voltage
  • 1.3μVRMS (10Hz to 100kHz) ultralow RMS noise
  • 51dB at 1MHz high-frequency PSRR
  • 45mV typical at 3A low dropout voltage
  • Ultrafast transient response
  • 50% smaller than discrete solutions
  • ±1.5% output voltage regulation over line, load, and temperature
  • ±2.4% precision current monitor accuracy at 3A
  • Stable with ceramic output capacitors (10μF minimum)
  • Parallel multiple devices for higher current
  • PG flag, UVLO, overcurrent, and overtemperature protection
  • 150°C rated available
  • 6mm × 12mm × 1.92mm BGA package

Applications

  • PLLs, VCOs, Mixers, LNAs, PAs, RF power supplies
  • High-speed/high-precision data converter
  • FPGA, DSP, and microprocessor power supplies
  • High-speed servers and storage devices
  • Medical and healthcare
  • Very-low-noise instrumentation
  • Post-regulation for switching supplies

TYPICAL APPLICATION

Application Circuit Diagram - Analog Devices Inc. LTM®4709 µModule Linear Regulators
Yayınlandı: 2023-08-25 | Güncellenmiş: 2025-12-12