Analog Devices Inc. LTM8042 µModule Boost LED Driver & Current Source

Analog Devices LTM8042 µModule Boost LED Driver and Current Source is specifically designed to drive LEDs up to 1A. The LTM8042-1 drives up to 350mA. The device combines a boost power topology with a unique current loop to operate as a constant-current source. The PWM input provides 3000:1 LED dimming and 10:1 analog dimming by a single resistor or analog voltage applied to the CTL pin. The Analog Devices LTM8042/LTM8042-1 has an uninterrupted current path between input and output. It's intolerant to a short-circuit or overload from the output to ground.

Features

  • True Color PWM™ with 3000:1 dimming ratio
  • Operates in boost, buck, or buck-boost mode
  • Wide input voltage range
    • Operation from 3V to 30V
    • Transient protection to 40V
  • Gate driver for optional PWM dimming with P-channel MOSFET
  • 250kHz to 2MHz adjustable frequency 
  • Constant-current and constant-voltage regulation
  • <1μA low shutdown current 
  • RoHS-compliant package with gold pad finish
  • Tiny, low profile (9mm × 15mm × 2.82mm) surface mount LGA package

Applications

  • Display backlighting
  • Automotive and avionic lighting
  • Illumination
  • Scanners

TYPICAL APPLICATION

Application Circuit Diagram - Analog Devices Inc. LTM8042 µModule Boost LED Driver & Current Source

Versatile LED Driver Can Be Used with Input Voltages Above or Below the Level of the LED String 

The LTM8042 is a μModule® LED driver capable of supporting LEDs with up to 1 A current and a 3000:1 dimming ratio. It operates from input voltages of 3 V to 30 V and a wide frequency range of 250 kHz to 2 MHz, enabling its use in various applications, such as scanners and automotive and avionic lighting. The LTM8042 can be easily configured in three topologies-boost, buck, and buck-boost-to meet various specific application requirements.

Learn More

Yayınlandı: 2019-06-28 | Güncellenmiş: 2024-04-01