Analog Devices Inc. LTM8064 CVCC Step-Down μModule® Regulators
Analog Devices Inc. LTM8064 CVCC Step-Down μModule® Regulators are 58VIN, 6A, constant-voltage constant-current (CVCC) power modules. Included in the LTM8064 package are the switching controller, power switches, inductor, and support components. The Analog Devices Inc. LTM8064 operates over a 6V to 58V input voltage range and supports a 1.2V to 36V output voltage range. CVCC operation allows the LTM8064 to accurately regulate its output current up to 7A when sourcing and 9.1A when sinking over the entire output range.Features
- Complete step-down switch mode power supply
- 1.2V to 36V output voltage
- Parallelable for increased output current, even from different voltage sources
- Adjustable output current up to 7A when sourcing or 9.1A when sinking
- 6V to 58V input voltage range
- 100kHz to 1MHz selectable switching frequency
Applications
- Short-circuit protection or accurate output current limit
- High power LED drives
- Peltier drivers
- Motor drives
- Battery/supercap charging and cell balancing
Typical Application
Yayınlandı: 2017-04-26
| Güncellenmiş: 2022-03-11