Analog Devices Inc. LTM8067 & LTM8068 μModule® DC/DC Converters

Analog Devices Inc. LTM8067 and LTM8068 μModule® DC/DC Converters are 2kVAC isolated flyback power modules. Included in the package are the switching controller, power switches, transformer, LDO, and all support components. These Analog Devices converters operate over a 2.8V to 40V input voltage range and support a 2.5V to 18V output voltage range, set by a single resistor.

Features

  • 2kVAC isolated μModule converter
  • UL60950 recognized file 464570
  • 2.8V to 40V input voltage range
  • Current mode control
  • User-configurable undervoltage lockout
  • Low profile (9mm × 11.25mm × 4.92mm)
  • BGA package

Applications

  • Isolated IGBT gate drives
  • Industrial sensors
  • Industrial switches
  • Test and measurement equipment

Technical Articles

Generating bipolar power supply systems with isolation for precision electronic test and measurement can be a balancing act between system performance, maintaining a small footprint, and power efficiency. Discover solutions that help meet these challenges and allow system designers to make the right trade-offs.

Typical Applications

Yayınlandı: 2017-04-26 | Güncellenmiş: 2022-03-11