Analog Devices Inc. LTP8800-1A/-2/-4A Step-Down μModule Regulators

Analog Devices LTP8800-1A/LTP8800-2/LTP8800-4A Step-Down μModule Regulators provide microprocessor core voltage from a 54V power distribution architecture. The devices feature remote configurability and telemetry monitoring of power management parameters over PMBus (an open standard I2C-based digital interface protocol). The LTP8800-1A/LTP8800-2/LTP8800-4A comprises a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, planar transformer, inductors, and supporting components. Its high level of integration minimizes component count and design time and maximizes flexibility and power density. The LTP8800-1A and LTP8800-2 preserve high efficiency at high conversion ratios by utilizing a resonant switching architecture that eliminates high voltage switching losses. The Analog Devices LTP8800-1A/LTP8800-2/LTP8800-4A Step-Down μModule Regulators are available in a 22mm × 24mm × 6.7mm surface-mounted open frame package.

Features

  • High efficiency at high frequency, up to 87.0% efficiency at 1MHz, 54VIN to 0.8VOUT
  • PMBus-compliant I2C serial interface
    • Monitor voltage, current, temperature, and faults
    • Internal EEPROM fault log record
    • Digitally programmable control loop
    • Program voltage, current limits, soft-start/soft-stop, frequency, synchronization and phasing, Power Good, warnings, and faults
  • 45V to 65V wide input voltage range
  • 0.5V to 1.1V output voltage range
  • Optimized for
    • 45V to 65VIN to 0.8VOUT for LTP8800-1A
    • 45V to 65VIN to 0.75VOUT for LTP8800-2
    • 45V to 65VIN to 1.1VOUT for LTP8800-4A
  • ±0.5% maximum DC output error with a differential remote voltage sense
  • ±3% current readback accuracy
  • Parallel and current share multiple μModule® ICs
  • 22mm × 24mm × 6.7mm surface mount package
  • 0°C to +125°C operating temperature range

Applications

  • High-current distributed power systems
  • Servers, network, and storage equipment
  • Intelligent energy-efficient power regulation

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTP8800-1A/-2/-4A Step-Down μModule Regulators
Yayınlandı: 2023-12-08 | Güncellenmiş: 2024-12-18