Analog Devices / Maxim Integrated MAX17617EVKIT Evaluation Kit
Analog Devices / Maxim Integrated MAX17617EVKIT Evaluation Kit implements the MAX17617 electronic fuse (eFuse) set up for 5V to 28V operation with a 7A auto-retry current limit. A 3.3V buck regulator supplies a voltage for pull-ups and logic to run indicator LEDs on the board. The ADI MAX17617EVKIT features an additional external N-channel field-effect transistor (FET) for reverse conduction protection.Features
- 3V to 80V input range and 3V to 75V if reverse protection FET is used
- 3% accurate current monitoring
- Programmable current limit response
- Reverse voltage/current protection
- Loss of GND protection
- 6% accurate power limiting (input or output)
- -40°C to +125°C operation
- 23-lead, 4.5mm x 5.75mm, FC2QFN package
Applications
- Input voltage and output overcurrent protections
- Loss of ground protection
- Surge protection
- UL1310 Class 2 power limiter
Required Equipment
- 30V DC power supply with 7A minimum capability
- Adjustable load (0A to 8A)
- Digital multimeters (DMMs)
Configuration Diagram
Layout
Yayınlandı: 2025-03-19
| Güncellenmiş: 2025-03-25