Analog Devices / Maxim Integrated MAX17651 Linear Regulator

Analog Devices / Maxim Integrated MAX17651 Linear Regulator features 8μA ultra-low quiescent current, 4V to 60V input voltage, and up to 100mA load current. This regulator includes a 0.6V to 58V adjustable output voltage range and a 560mV low dropout voltage range at 100mA. The MAX17651 linear regulator provides overload protection, overtemperature protection, and thermal shutdown. This device incorporates an Enable pin (EN) to turn the part on or off and a PGOOD pin to monitor the built-in output voltage. The MAX17651 linear regulator is available in a 6-lead, compact TSOT and a 6-pin (3mm x 3mm) TDFN package and operates within the -40°C to 125°C industrial temperature range. Typical applications include low-current industrial power supplies, battery-powered equipment, post regulators for switching power supplies, utility meters, and remote sensors.

Features

  • Extremely easy to use:
    • Only 4 external components required
    • Stable with tiny 4.7μF, 0805 output capacitor
    • All ceramic capacitors, compact layout
  • 4V to 60V wide input voltage range
  • 0.6V to 58V adjustable output voltage range
  • Up to 100mA load current capability
  • Built-in output voltage monitoring with PGOOD pin
  • High-voltage ENABLE input
  • 8μA low quiescent current
  • 560mV at 100mA low dropout voltage
  • Overload protection
  • Overtemperature protection
  • -40°C to 125°C wide ambient operating temperature range
  • -40°C to 150°C junction temperature range

Applications

  • Low-current industrial power supplies
  • Battery-powered equipment
  • Post regulator for switching power supplies
  • Utility meters
  • Remote sensors

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX17651 Linear Regulator

Application Circuit for 5V output

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX17651 Linear Regulator
Yayınlandı: 2025-01-02 | Güncellenmiş: 2025-01-09