Analog Devices / Maxim Integrated MAX20026 Low-Voltage Step-Down DC-DC Converters

Analog Devices / Maxim Integrated MAX20026 Low-Voltage Step-Down DC-DC Converters combine four high-efficiency DC-DC converters with one low-noise linear regulator. Each DC-DC converter can deliver up to 1.0A, while the regulator can provide 200mA and be set to 2.5V or adjusted. The Analog Devices / Maxim Integrated MAX20026 converts operate between 3.0V to 5.5V. With a 3.2MHz switching frequency, the devices support ceramic capacitors and have internal current sensing and loop compensation, reducing system cost and board space.

Features

  • High-integration shrinks solution size
    • Quad step-down DC-DC converters with integrated MOSFETs, capable of delivering 1.0A each
    • One 200mA LDO with adjustable output voltage
    • Hybrid load-line architecture enables small output capacitors
  • Performance designed for automotive point-of-load regulation
    • Operates from 3.0V to 5.5V supply voltage
    • Individual enable signals for each output
    • UV/OV/UVM/PGOOD
    • Soft-start and supply sequencing reduces inrush current
  • Low-noise features improve EMI performance
    • 3.2MHz switching frequency
    • Forced-PWM operation
    • Two channels 180° out-of-phase
    • SYNC input
  • Robust for the automotive environment
    • 28-pin (4mm x 4mm x 0.8mm) TQFN-EP package
    • -40°C to +125°C operating temperature range
    • AEC-Q100 qualified

Applications

  • Automotive
  • Industrial

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20026 Low-Voltage Step-Down DC-DC Converters
Yayınlandı: 2024-06-12 | Güncellenmiş: 2024-07-02