Analog Devices Inc. MAX22207 Evaluation Kit

Analog Devices Inc. MAX22207 Evaluation Kit delivers a proven design to evaluate the MAX22207 Brushed DC Motor Driver. The MAX22207 IC units low-impedance FETs in a full bridge configuration for 36V, 3.5A motor driver applications. This configuration features a 0.3Ω typical RON (high-side + low-side). The kit includes headers, test points, and terminal blocks to interface to the MAX22207 motor driver PWM inputs, current sense outputs, power supply inputs, and motor driver outputs. An onboard ICM7556 provides an onboard PWM generator with a fixed 16.5kHz frequency and an adjustable duty cycle (4% to 95%). The Analog Devices Inc. MAX22207 Evaluation Kit also allows users to adjust the integrated current limit using an onboard potentiometer.

Features

  • Easy evaluation of the MAX22207
  • Configurable for external PWM or adjustable onboard PWM input
  • Configurable RILIM resistor to adjust the integrated current limit threshold
  • Current Drive Regulation (CDR) monitor output to indicate CDR is activated
  • Fully assembled and tested
  • Proven PCB layout

Required Equipment

  • MAX22207 EV kit
  • 36VDC, 5A power supply
  • Optional up to 100kHz square wave signal generator
  • Brushed DC motor or load
Yayınlandı: 2023-06-16 | Güncellenmiş: 2023-06-21