Analog Devices / Maxim Integrated MAX22210EVKIT Evaluation Kit
Analog Devices Inc. MAX22210EVKIT Evaluation Kit provides a proven design to evaluate the MAX22210, a +36V, 3.8A (peak) two-phase stepper-motor driver. The Analog Devices Inc. MAX22210EVKIT can drive a single stepper motor and provides an onboard microcontroller (MCU) and GUI to drive the Analog Devices Inc. MAX22210’s inputs and configure the modes of operation. The GUI can also configure microstep modes, decay modes, target speeds, and acceleration.Features
- Easy evaluation of the MAX22210 stepper-motor driver
- Onboard MCU and GUI to drive and configure the MAX22210
- Configurable target speed
- Configurable acceleration profiles
- Configurable micro-stepping and decay modes
- Motor-coil current reporting
- Configurable full-scale current
- Onboard +3.3V regulator to supply I/Os of the MAX22210
- Perforated board and headers allow for separation of the MAX22210 circuit
- Windows® 7-, 8-, 10-compatible software
- Fully assembled and tested
- Proven PCB layout
Required Equipment
- MAX22210EVKIT evaluation kit
- USB Type-A to Micro USB Type-B male cable
- Up to +36V DC, 3.8A power supply
- Stepper motor
Board Layout
Additional Resources
Yayınlandı: 2023-10-11
| Güncellenmiş: 2023-10-18