Analog Devices Inc. MAX22516 IO-Link Data Link Controllers
Analog Devices MAX22516 IO-Link Data Link Controllers offer an integrated 24V C/Q transceiver, an auxiliary digital input and output, and DC-DC, 5V, and 3.3V linear regulators within a full-featured IO-link controller. The configured MAX22516 operates the IO-Link transceiver and needs no intervention from the external microcontroller during regular operation. Alternatively, the IO-Link transceiver can be controlled directly using the UART interface (TXEN, TX, and RX) or the serial-peripheral interface (SPI).The ADI MAX22516 features extensive integrated protection to ensure robust communication in harsh industrial environments. All IO-Link interface pins (V24, C/Q, DO, DI, and GND) are reverse voltage protected, short circuit protected, and feature integrated ±1kV/500Ω surge protection.
The MAX22516 is offered in a tiny WLP package (3.53mm x 3.16mm) or 40-pin TQFN-EP package (5mm x 5mm) and operates over the -40°C to +125°C temperature range.
Features
- Easily enhance IO-link communication
- COM3 at 400µs (min) cycle time support
- Data link controller autonomously answers all master message requests
- Deterministic device answer delay
- Highly integrated solution
- Complete data link layer includes
- Message handler
- ISDU handler
- Page handler
- Event handler
- Mode handler
- Startup handler
- 15MHz SPI with burst mode
- High efficiency 200mA DC-DC with adjustable output
- High accuracy 3.3V and 5V linear regulators
- Complete data link layer includes
- Flexible application
- Transparent (TX, RX, TXEN) mode option
- LED drivers with programmable sequence
- COM1, COM2, and COM3 data rates
- Robust and reliable design
- Integrated ±1kV/500Ω surge protection
- Optimized for small sensor designs
- Available in small WLP (3.53mm x 3.16mm) and 40-pin TQFN-EP (5mm x 5mm) packages
Applications
- IO-link sensor and actuator devices
- Industrial sensors
Simplified Application Diagram
Yayınlandı: 2024-04-30
| Güncellenmiş: 2025-09-17