Analog Devices Inc. MAX30210 I2C Digital Temperature Sensor
Analog Devices MAX30210 I2C Digital Temperature Sensor operates from 1.7V to 2.0V supply voltage and is a high-accuracy, low-power digital temperature sensor. It has ±0.1°C accuracy from +20°C to +50°C and ±0.15°C accuracy from -20°C to +85°C. The MAX30210 also has a 16-bit resolution (0.005°C).The device uses a standard I2C serial interface to communicate with a host controller. There are four functional I/Os. Those functions include a dedicated interrupt pin, a power-down functional pin, a shared external convert, and two target address select pins. The Analog Devices MAX30210 consists of a 64-word FIFO for the temperature data, FIFO full alert, and high and low-threshold digital temperature alarms. The device is available in a 0.968mm x 0.968mm x 0.5mm, 9-pin WLP package.
Features
- High accuracy and precision
- ±0.1°C accuracy from +20°C to +50°C
- ±0.15°C accuracy from -20°C to +85°C
- Low-power consumption
- 1.7V to 2.0V operating voltage
- 61μA operating current during the measurement
- 0.75μA standby current
- 10nA power-down current
- 8ms integration time
- Safety and compliance
- High and low-temperature alarms
- Digital interface
- Shared external convert temperature and power-down input pin
- Dedicated interrupt output pin
- Autonomous conversion mode
- 16 different I2C target address options
- 48-bit unique ROM IDs allow the device to be NIST traceable
Applications
- Wearable devices for fitness, wellness, and medical applications
- Medical thermometers
- Hearing aids
- Smart clothing
Simplified Block Diagram
Yayınlandı: 2023-05-02
| Güncellenmiş: 2025-08-25