Analog Devices / Maxim Integrated MAX3307XE Evaluation Kit

Analog Devices / Maxim Integrated MAX3307XE Evaluation Kit is designed to evaluate the MAX33076E receivers and is assembled with a MAX33078E in a 16-pin SOIC package. This evaluation kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33078E quad-channel RS-485/RS-422 receivers. The MAX3307XE EV kit is assembled with a MAX33078E in a 16-pin SOIC package.

Features

  • 3V to 5.5V single supply voltage operation range
  • Terminal block connectors for easy RS-485/RS-422 network evaluation
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX3307XE EV kit
  • +5V, 100mA power supply
  • Function/signal generator
  • Oscilloscope
Yayınlandı: 2025-09-18 | Güncellenmiş: 2025-10-02