Analog Devices Inc. MAX34461A PMBus Voltage Monitor & Sequencer

Analog Devices Inc. MAX34461A PMBus Voltage Monitor and Sequencer is designed for up to 16x power supplies and monitors voltages and checks against user-set overvoltage and undervoltage limits. Upon detecting a fault, the device shuts down the system and can sequence supply operations during startup and shutdown. With external current DACs, the Analog Devices MAX34461A can adjust supply voltages to user-set levels. The series includes an internal temperature sensor and supports up to four external remote sensors. Once configured, the module operates autonomously without needing host intervention.

Features

  • 16 channels of power-supply management
  • Onboard nonvolatile black box fault logging and default configuration setting
  • Supports complex sequencing requirements
    • Time- and event-based sequencing
    • Parallel/cascaded device operation
    • Programmable up-and-down sequencing
  • Easy to program and monitor
    • PMBus-compatible command interface
    • Easy-to-use GUI
  • Flexible measurement and monitoring capability
    • Reports peak and average levels
    • 4x remote temperature sensors
    • 1x internal temperature sensor
  • Automatic closed-loop margining improves accuracy
  • Remote ground sensing improves measurement accuracy
  • Simplifies system-level design
    • Up to 16x GPOs
    • No external clocking minimizes system-level design
    • I2C/SMBus-compatible serial bus with bus timeout function
    • Power-supply voltage measurement and monitoring
  • Fast minimum/maximum threshold excursion detection
  • 3V to 3.6V supply voltage

Applications

  • Network switches/routers
  • Base stations
  • Servers
  • Smart grid network systems

Videos

Typical Operating Circuit

Application Circuit Diagram - Analog Devices Inc. MAX34461A PMBus Voltage Monitor & Sequencer
Yayınlandı: 2024-07-12 | Güncellenmiş: 2024-09-24