Analog Devices Inc. MAX42406EVKIT# Evaluation Kit
Analog Devices Inc. MAX42406EVKIT# Evaluation Kit provides a proven design to evaluate the MAX42406 1.5MHz synchronous buck converter with 10µA quiescent current. The standard EV kit Printed Circuit Board (PCB) has a MAX42406AFOB+ (1.5MHz, adjustable output) installed, and various test points and jumpers for evaluation. The kit's output voltage is fixed and easily configured with minimum component changes. The default EV kit is designed to deliver up to 6A with an input voltage range of 4.5V to 36V. The quality of output voltage can be monitored by observing the PGOOD signal. The MAX42406 EV kit can be used to evaluate all variants of the MAX42405 and MAX42406.Features
- 4.5V to 36V input supply range
- Adjustable from 0.8V to 10V
- Up to 6A output current
- Frequency - synchronization input
- Enable input
- Voltage monitoring PGOOD output available
- Proven PCB layout
- Fully assembled and tested
Applications
- Industrial automation
- Point-of-load
- Distributed DC power systems
Required Equipment
- 36V, 6A power supply
- Appropriate resistive load or an electronic load that can sink 6A
- Digital multimeter (DMM)
- Oscilloscope
Yayınlandı: 2024-03-01
| Güncellenmiş: 2024-03-19