Analog Devices Inc. MAX42410EVKIT# Evaluation Kit

Analog Devices Inc. MAX42410EVKIT# Evaluation Kit provides a proven design to evaluate the MAX42410 synchronous buck converter with 10μA quiescent current. The EV kit has a MAX42410AFOB+ (1.5MHz) installed with various test points and jumpers for evaluation. The EV kit's output voltage is variable, set to 3.3V, and easilyconfigured to 0.8V to 6V (1.5MHz) or up to 10V (400kHz) with minimum component changes. The EV kit is designed to deliver up to 10A with an input voltage range from 4.5V to 36V. Output voltage quality can be monitored by observing the PGOOD signal.

Features

  • 4.5V to 36V input supply range
  • Adjustable output voltage from 0.8V to 6V (1.5MHz)
  • Up to 8A/10A output current
  • Frequency-synchronization input
  • Enable input
  • Voltage monitoring PGOOD output available
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Point-of-load
  • Industrial automation
  • Distributed DC power systems

Required Equipment

  • 36V, 10A DC power supply
  • Appropriate resistive load or an electronic load that can sink 10A
  • Digital multimeter (DMM)
  • Oscilloscope
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-03-19