Analog Devices / Maxim Integrated MAX77985/MAX77986 Evaluation Kits
Analog Devices MAX77985/MAX77986 Evaluation Kits demonstrate the MAX77985/MAX77986 single-cell lithium-ion battery chargers. The kits are fully assembled and tested printed circuit boards (PCBs). The MAX77985/MAX77986 are for 1S Li+ battery applications and operate with an input voltage of 4.7V to 19V with a maximum charging current of 3.5/5.5A. The ICs provide a reverse boost and fully integrated low-power loss switches, offering a small solution size and high efficiency.The ADI MAX77985/MAX77986 evaluation kits conveniently evaluate complete USB Type-C® PD solutions with the MAX77958 USB PD controller. This combination enables fast battery charging through the USB Type-C port and reverses powering the USB Type-C port with battery OTG mode. A Micro-B USB cable is included to function as the interface from a USB port on a Windows PC to the slave I2C port on the IC. Windows®-based graphical user interface (GUI) software supplies a user-friendly interface to apply the features of the IC.
Features
- High-efficiency single-cell switching charger
- Up to 5.5A charging with MAX77986
- 92% Buck efficiency at 4A, 12V input
- +28V absolute maximum input voltage rating
- 4.7V to 19V input operating voltage range
- Reverse boost with programmable output voltage options up to 12V
- Charge status output for LED
- Push-button input for exiting from ship mode
- External discharge FET enable output
- Dedicated input for Suspend Mode (SUSPND)
- Spread spectrum for noise-sensitive applications
- Programmable unplug detection for 9V and 15V source
- USB Type-C standalone controller support customizable firmware
- USB Type-C Version 1.3 and PD 3.0 compliant
- Sink/Source/DRP port support
- PPS sink support
- Fast role swap initial sink support
- Integrated VCONN switch with OCP
- Support Try.Snk
- Support BC1.2 legacy charger detection
Required Equipment
- MAX77985/MAX77986 evaluation package
- MAX77985/MAX77986EVKIT# board
- USB micro-B cable
- MAX77985/MAX77986 EV kit software (GUI)
- USB Type-C or PD travel adapter (TA)
- USB Type-C cable
- Power supply
- Battery simulator or real 1-cell Li-ion battery
- Multi-meters
- Windows-based PC
- Oscilloscope to monitor CC pin or other signals
Board Connections
PCB Layout
Yayınlandı: 2023-07-11
| Güncellenmiş: 2023-08-03