Analog Devices / Maxim Integrated MAX78000CAM02 Evaluation Kit

Analog Devices / Maxim Integrated MAX78000CAM02 Evaluation Kit is designed to evaluate the MAX78000 MCU with a neural network accelerator used for Artificial Intelligence (AI) applications. This board is a miniature AI at the edge development platform designed for image processing applications. The MAX78000CAM02 platform is built around the MAX78000 microcontroller that features an Arm® Cortex®-M4F core with a Convolutional Neural Network (CNN) accelerator. This evaluation kit includes a VGA-resolution CMOS image sensor. This configuration allows for the capture and processing of images with AI models. The MAX78000CAM02 kit operates at a 3.3V DC power source.

Features

  • MAX78000 microcontroller:
    • Dual-core Arm® Cortex-M4 processor with FPU and RISC-V coprocessor
    • 512KB flash memory
    • 128KB SRAM
    • 16KB cache
    • Convolutional Neural Network (CNN) accelerator
  • CMOS VGA (640 x 480) image sensor module
  • Single 3.3V power supply input
  • Additional onboard CNN power supply
  • SWD 10-pin header for programming and debugging
  • JST SH 4-pin connector
  • I2C controller/target operation
  • Full-duplex UART
  • Two indicator LEDs

Top View

Analog Devices / Maxim Integrated MAX78000CAM02 Evaluation Kit
Yayınlandı: 2025-04-23 | Güncellenmiş: 2025-05-22