Analog Devices Inc. MAXM86161A Single-Supply Integrated Optical Module

Analog Devices MAXM86161A Single-Supply Integrated Optical Modules are ultra‑low‑power, fully integrated optical data‑acquisition modules. The ADI MAXM86161A features three programmable high‑current LED drivers on the transmitter side and a high‑efficiency PIN photodiode paired with an optical readout channel on the receiver side. The optical readout includes a low‑noise analog front end (AFE) with a 19‑bit analog-to-digital converter (ADC), an industry‑leading ambient light cancellation (ALC) circuit, and a picket‑fence detection and replacement algorithm. Thanks to the low power requirements, compact form factor, ease of use, and excellent ambient‑light rejection, the MAXM86161A modules are well-suited for a broad range of optical sensing applications, including heart‑rate monitoring and pulse oximetry.

These ADI modules operate from a single VLED supply of 3.0V to 5.5V and support a standard digital interface along with fully autonomous operation. It also includes a 128‑word built‑in FIFO. The MAXM86161A is offered in a compact 2.9mm × 4.3mm × 1.4mm, 14‑pin OLGA package.

Features

  • Complete single-channel optical data acquisition system
  • Built-in algorithm further enhances rejection of fast ambient transients
  • Optimized architecture for reflective heart rate and SpO2 monitoring
  • Low <50pARMS dark current noise (sample-to-sample variance)
  • Lower effective dark current noise is achievable through multiple sample modes and on-chip averaging
  • High-resolution 19-bit charge integrating analog-to-digital converter (ADC)
  • Three low-noise 8-Bit LED current digital-to-analog converters (DACs)
  • Excellent >89dB dynamic range in white card loop-back test (sample-to-sample variance)
  • Excellent ambient range and rejection capability
    • 200μA ambient photodetector current
    • >70dB ambient rejection at 120Hz
  • Ultra-low-power operation for wearable devices
    • Low <10μA typical power operation at 25sps, optical readout channel
    • 14.8μs, 29.4μs, 58.7μs, and 117.3μs short exposure integration periods
    • Low 1.6μA typical shutdown current
  • Miniature 2.9mm x 4.3mm x 1.4mm, 14-pin OLGA package
  • -40°C to +85°C operating temperature range

Applications

  • Optimized performance to detect
    • Optical heart rate
    • Oxygen saturation (SpO2)
    • Continuous monitoring for heart rate variability (HRV)
  • Optimized for in-ear applications
  • Mobile applications

Specifications

  • 36mW maximum continuous power dissipation
  • Power supply
    • 3.0V to 5.5V LED supply voltage range
    • 1.68V to 1.92V LDO output voltage range
    • 400μA to 1300μA typical average LED supply current range
    • 0.3μA to 11μA maximum LED supply current range in shutdown
    • 1.195V to 1.220V VREF range
  • Read-out channel
    • 8sps to 4096sps PPG sample rate range
    • ±2% sample rate error
    • 200μA maximum DC ambient light rejection
  • LED driver
    • 8-bit LED current resolution
    • 31mA to 124mA full-scale LED current range
    • 160mV to 700mV minimum output voltage range
  • IR LED characteristics
    • 880nm typical centroid wavelength
    • 1.9V maximum forward voltage
    • 38mW minimum radiant power
    • +115°C maximum junction temperature
  • Red LED characteristics
    • 660nm typical centroid wavelength
    • 2.4V maximum forward voltage
    • 11mW minimum radiant power
    • +115°C maximum junction temperature
  • Green LED characteristics
    • 520nm to 535nm centroid wavelength range
    • 2.8V to 3.4V forward voltage range
    • 70mW minimum radiant power
    • +150°C maximum junction temperature
  • Photodiode
    • 860nm typical wavelength of peak sensitivity
    • 420nm to 1020nm typical spectral bandwidth range
  • Digital I/O
    • 0.3V to 1.4V input voltage range
    • 400mV typical input hysteresis
    • 1μA maximum input leakage current
    • 10pF typical input capacitance
  • I2C timing
    • 0kHz to 400kHz serial clock frequency range
    • 0ns to 900ns data hold time range
    • 100ns minimum data setup time
    • 400pF maximum bus capacitance
  • 55.49°C/W junction-to-ambient thermal resistance

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAXM86161A Single-Supply Integrated Optical Module

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAXM86161A Single-Supply Integrated Optical Module
Yayınlandı: 2026-03-05 | Güncellenmiş: 2026-03-13