Analog Devices Inc. QSH2818-32-07-006 NEMA11 2-Phase Stepper Motor
Analog Devices QSH2818-32-07-006 NEMA11 (28mm) 2-Phase Stepper Motor is optimized for micro-stepping and fits the ADI TRINAMIC family of motor controllers and drivers. These devices can be used in space-critical applications and allow high RPM due to the device's low back EMF.Variants include a small-size optical incremental encoder kit with a resolution of 8192 lines (32768 counts). ADI Trinamic's stepper motors are quality motors for universal use. These devices have a long life due to ball bearings and no wear-out parts.
Features
- NEMA 11 mounting configuration
- Flange max. of 28.0mm x 28.0mm
- 5mm axis diameter, 20mm axis length
- 1.8˚ step angle
- Optimized for micro-step operation
- Optimum fit for TMC222 / TMC236 / TMC246 / TMC262 based driver circuits
- Four wire connection
- CE approved
- Variants with encoder: 10000 lines/ 40000 counts
Lead Wire Configuration
Yayınlandı: 2024-07-26
| Güncellenmiş: 2024-07-31