Analog Devices Inc. Robust Connectivity
Analog Devices Inc. Robust Connectivity is a complete solution for reliable data transmission at high data rates over long cables. Analog Devices Inc.'s Robust Connectivity uses ADM3066E/ADM3067E half/full duplex RS-485 transceivers suitable for common motor encoding protocols like SSI, BiSS, EnDat 2.2, and Hiperface DSL. With ultra-low transmitter and receiver skew performance and high common mode transient immunity (CMTI), the devices are ideal for use in harsh industrial environments.Features
- Reliable data transmission ensures dependable data transfer
- High data rates support high-speed data communication
- Jitter performance offers excellent jitter control
- Skew performance provides minimal skew for precise timing
- Half/full duplex operation supports both communication modes
- Motor encoding protocols are compatible with SSI, BiSS, EnDat 2.2, and Hiperface DSL
Applications
- Industrial automation
- Motor control
- Robotics
- Process control systems
- Factory automation
- Building automation
- Instrumentation
- Communication networks
- Automotive systems
- Security systems
Yayınlandı: 2023-08-21
| Güncellenmiş: 2023-09-05