Analog Devices Inc. SCP-ADP150-EVALZ Evaluation Board
Analog Devices Inc. SCP-ADP150-EVALZ Evaluation Board facilitates an extensive evaluation of the ADP150. The ADP150 Ultra-low Noise Linear Regulators operate from 2.2V to 5.5V. ADP150's low 105mV dropout voltage at 150mA load increases efficiency and enables operation over a wide input voltage range. The SCP-ADP150-EVALZ Evaluation Board contains the ADP150AUJZ-3.3-R7 fixed voltage IC.The ADI SCP-ADP150-EVALZ Evaluation Board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.
Using the SCP Configurator companion software, all SCP series demo boards can be appropriately evaluated by selecting boards and topology.
Required Equipment
- SCP-INPUT-EVALZ
- SCP-OUTPUT-EVALZ
- SCP-FILTER-EVALZ
- SCP-THRUBRD-EVALZ
- SCP-1X2BKOUT-EVALZ
- SCP-1X5BKOUT-EVALZ
- SCP-5X1-EVALZ
Front & Back View
Yayınlandı: 2021-04-16
| Güncellenmiş: 2025-02-26