Analog Devices Inc. ADSP-2157x Digital Signal Processors
Analog Devices ADSP-2157x Digital Signal Processors are members of the single-instruction, multiple data (SIMD) family of digital signal processors that feature Analog Devices Super Harvard Architecture (SHARC®). Analog Devices 32-bit/40-bit/64-bit floating-point processors are optimized for high-performance audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and digital audio interfaces (DAI). These additions to the SHARC+® core include cache enhancements and branch prediction while maintaining instruction set compatibility to previous SHARC products.Features
- Dual-enhanced SHARC+ high-performance floating-point
cores - Up to 500MHz per SHARC+ core
- Up to 3Mb (384kB) L1 SRAM memory per core with parity
- (optional ability to configure as cache)
32-bit, 40-bit, and 64-bit floating-point support - 32-bit fixed point
- Byte, short word, word, long word addressed
- ARM Cortex-A5 core
- 500MHz/800DMIPS with NEON/VFPv4-D16/Jazelle
- 32kB L1 instruction cache with parity/32kB L1 data cache
with parity - 256kB L2 cache with parity
- Powerful DMA system
- On-chip memory protection
- Integrated safety features
- 17mm × 17mm 400-ball CSP_BGA and 176-lead LQFP_EP, RoHS compliant
- Low-system power across automotive temperature range
- Cryptographic hardware accelerators
- Fast, secure boot with IP protection
- Support for ARM TrustZone Accelerators
- Memory
- Large on-chip L2 SRAM with ECC protection, up to 1MB
- One L3 interface optimized for low system power, providing
- 16-bit interface to DDR3 (supporting 1.5V capable DDR3L
- devices), DDR2, or LPDDR1 SDRAM devices
Block Diagram
Additional Resource
Yayınlandı: 2018-12-28
| Güncellenmiş: 2023-02-14