Analog Devices Inc. Step-Down Buck Regulators

Analog Devices Inc. high-performance step-down buck switching regulator integrated circuits(ICs) offer typical input voltage capability from less than 2V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%. The devices utilize Burst Mode® operation and quiescent currents in the tens of micro-amps level can be attained. This combination of features allows very small, low-profile buck switching regulator circuit implementations with minimum external components. Other features of the step-down switch-mode voltage regulators from Analog Devices Inc. include a micropower operation (Burst Mode), high efficiency, synchronizable switching frequency, and small package size.

Features

  • 4V to 32V wide VIN range
  • Power good output voltage monitor
  • Programmable soft-start
  • Output overvoltage protection
  • 15µA to 30µA shutdown IQ
Yayınlandı: 2017-05-01 | Güncellenmiş: 2022-03-14