Analog Devices Inc. TMC2241 Smart Integrated Stepper Driver
Analog Devices TMC2241 Smart Integrated Stepper Driver is a smart, high-voltage stepper driver IC with step and direction control and serial communication interfaces. It combines an advanced stepper motor driver based on 256 microsteps, a built-in indexer, and two fully integrated 65V, 3.0A maximum H-bridges, plus non-dissipative integrated current sensing (ICs).
Analog Devices' sophisticated StealthChop2 chopper ensures absolutely noiseless operation, combined with maximum efficiency and optimal motor torque.
Features
- 4.5VDC to 65VDC voltage range
- 0.31Ω (typ.) (TA = 25°C) low RON (HS + LS)
- Current ratings per H-Bridge (typ. at 25°C)
- 2ARMS (2.8A sine peak) at VS = 24V
- 1.7ARMS (2.4A sine peak) at VS = 48V
- Fully integrated lossless current sensing
- Step/Direction (S/D) interface with MicroPlyer Step Interpolation
- SPI and single-wire UART
- Encoder interface
- Highest resolution of 256 microsteps per full step
- Flexible wave table and phase shift to match the motor
- StealthChop2 silent motor operation
- SpreadCycle is a highly dynamic motor control chopper
- Jerk-free combination of StealthChop2 and SpreadCycle
- StallGuard2 and StallGuard4 sensorless motor load detection
- CoolStep current control for energy savings up to 75%
- Passive braking and freewheeling mode
- Motor phase temperature estimation
- Chip temperature measurement
- General-purpose analog input
- Full protection and diagnostics
- Overvoltage protection output
- Compact 5mm x 7mm TQFN38 package
Applications
- Textiles, sewing machines, and knitting machines
- Lab and factory automation
- ID printers/card printers
- Liquid handling and medical applications
- Office automation and paper handling
- POS and massage chairs
- ATM, cash recycler, bill validators, and cash machines
- CCTV and security
- Pumps and valve control
- Heliostat and antenna positioning
- Stage lighting
Functional Block Diagram
Yayınlandı: 2026-02-17
| Güncellenmiş: 2026-02-23