Analog Devices Inc. TMC8100 Universal Encoder Bus Controllers
Analog Devices Inc. TMC8100 Universal Encoder Bus Controllers are dedicated serial protocol converter ICs for absolute encoder bus protocols. These controllers integrate a programmable high-performance serial communication engine for synchronous and asynchronous data up to 16Mb/s. The TMC8100 controllers operate as a bus controller for the protocols and as a peripheral with either a Serial Peripheral Interface (SPI) or a Universal Asynchronous Receiver-Transmitter (UART) interface. These devices operate at up to 128MHz internal system clock and 2.5V to 5V single supply voltage range. The TMC8100 controllers are ideal for industrial manufacturing, robots/CoBots, and Automated Guided Vehicle (AGV).Features
- Synchronous serial bus protocols supported, for example, SSI, SPI, BiSS C, and EnDat 2.x
- Asynchronous serial bus protocols supported, for example, Nikon A-format®
- Support for incremental A/B/Z encoder interface
- High-speed 25MHz SPI system interface for configuration, control, and position
- High-speed 2x UART 16Mbit/s system interface for configuration, control, and position
- Crystal oscillator or external clock with PLL
- Up to 128MHz internal system clock frequency
- 2.5V to 5V single supply voltage range
- -40°C to 125°C operating temperature range
- TQFN24, 4mm x 4mm package
Applications
- Industrial manufacturing
- Robots/CoBots
- Automated Guided Vehicle (AGV)
Block Diagram
Yayınlandı: 2024-07-04
| Güncellenmiş: 2024-07-29