Analog Devices Inc. TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits

Analog Devices TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT Evaluation Kits include one Landungsbrücke board, one Eselsbrücke board, and one TMC9660-3PH-EVAL or TMC9660-STP-EVAL driver board. The kits allow a quick and simple start within minutes to make the motor turn while providing full access to all registers and full functionality/diagnostics. The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT are part of the ADI Trinamic evaluation board system. The 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kits allow the evaluation of the TMC9660. The TMC9660 is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors.

The TMC9660-3PH-EVKIT and TMC9660-STP-EVKIT focus on using three-phase BLDC motors, with the possibility of using ABN encoders or digital hall sensors as position feedback mechanisms. The board allows simultaneous control of a brake chopper and an electromechanical brake through the unused fourth half-bridge.

Features

  • TMC9660-3PH-EVKIT - three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
  • TMC9660-STP-EVKIT - two-phase bipolar stepper, three-phase PMSM/BLDC motors, and DC motors up to 5A RMS coil current
  • 8V to 70V DC single-supply voltage range
  • Field-Oriented Controller (FOC) in hardware
  • Position, velocity, and torque controller in hardware
  • Brake chopper and electromechanical brake outputs
  • SPI and UART interfaces for communication with a main controller
  • RoHS compliant

Applications

  • Robotics
  • Power tools
  • Gardening
  • Automated Guided Vehicles (AGV) and warehouse automation
  • Pumps (e.g., peristaltic)
  • Industrial 3D printing
  • Factory automation
  • Desktop manufacturing
  • E-bikes/light electric vehicles or LEV

Kit Contents

  • TMC9660 evaluation board (TMC9660-3PH-EVAL or TMC9660-STP-EVKIT)
  • Landungsbruecke PC interface board
  • Eselsbrücke bridge connection board

Required Equipment

  • Compatible motor (for example, a Qmot BLDC motor)
  • Power supply
  • Cables to interface the motor, encoders, and the power supply
  • TMCL-IDE evaluation software

TMC9660-3PH-EVKIT Overview

Analog Devices Inc. TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits

TMC9660-STP-EVKIT Overview

Analog Devices Inc. TMC9660-3PH-EVKIT & TMC9660-STP-EVKIT Eval Kits
Yayınlandı: 2024-12-10 | Güncellenmiş: 2025-05-14