Analog Devices Inc. TMCM-1690-TMCL Servo Controller Gate Driver Module

Analog Devices Inc. TMCM-1690-TMCL Servo Controller Gate Driver Module provides up to 1.5A gate drive current and a +60V (+48V nominal) supply. The Analog Devices Inc. TMCM-1690-TMCL features UART (RS232/RS485-ready) and CAN interfaces with TMCL protocol support. Additionally, the device supports incremental encoders, digital hall sensors, and absolute encoders for position feedback.

Features

  • +10VDC to +60VDC supply voltage
  • FOC servo controller and gate driver module for BLDC and DC motors
  • 0.5A/1.0A/1.5A gate drive current
  • Up to 120kHz PWM frequency
  • Onboard current-sense amplifiers
  • Supports UART (RS232/RS485-ready) and CAN interfaces
  • Supports incremental encoders (ABN), digital HALL sensors, and absolute SPI encoders
  • Reference switch inputs
  • Compact 27mm x 22.5mm size

Applications

  • Robotics
  • Laboratory automation
  • Manufacturing
  • Factory automation
  • Servo drives
  • Motorized tables and chairs
  • Industrial BLDC and DC motor drives

Videos

Block Diagram

Block Diagram - Analog Devices Inc. TMCM-1690-TMCL Servo Controller Gate Driver Module
Yayınlandı: 2024-03-06 | Güncellenmiş: 2024-11-05