Analog Devices / Maxim Integrated TMC5271-EVAL-KIT Evaluation Kit

Analog Devices / Maxim Integrated TMC5271-EVAL-KIT Evaluation Kit is designed to evaluate the TMC5271, a high-performance, single-axis stepper controller and driver IC with serial communication interfaces (SPI and UART). The TMC5271-EVAL-KIT is a set of one Landungsbrücke MCU board, one Eselsbrücke bridge board, and one TMC5271-EVAL driver board. This kit can be used with or without the Landungsbrücke MCU board. The TMC5271-EVAL-KIT evaluation kit is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained applications.

Features

  • 2-phase stepper motor up to 1.6A(RMS) coil current (2.24A(PEAK))
  • 2.1V to 20V DC supply voltage range
  • SPI and single-wire UART
  • Encoder interface and reference switch input
  • 1 to 256 microsteps
  • StealthChop2 silent PWM mode
  • StallGuard4 sensorless motor load detection
  • TriCoder sensorless standstill step loss detection and full step encoder

Applications

  • Wearables
  • Personal portable devices
  • Optical systems and lens control
  • CCTV and security
  • Insulin pumps
  • Liquid handling
  • Small printing devices
  • Lab and office automation
  • Space-constrained applications

Kit Contents

  • TMC5271-EVAL
  • Landungsbruecke with latest firmware
  • Eselsbruecke bridge board
  • Stepper motor (e.g QMot line)
  • USB interface
  • Power supply (2x if VCC < 8V)
  • Latest TMCL-IDE V3.5 (or higher)
  • Cables for interface, motors, and power
Yayınlandı: 2024-03-20 | Güncellenmiş: 2026-02-03