Analog Devices / Maxim Integrated MAX22212 Evaluation Kit

Analog Devices / Maxim Integrated MAX22212 Evaluation Kit provides a proven design to evaluate the 36V, 7.6A single H-bridge MAX22212 motor driver. The MAX22212 drives a single brushed DC motor and integrates low-impedance FETs in a single H-bridge configuration with a typical RON (high-side + low-side) of 0.125Ω. The EV kit includes headers, test points, and terminal blocks to provide an interface to the MAX22212 motor driver. The integrated current sense outputs ISENA and ISENB of the MAX22212 driver can be monitored using test points or connected to an external ADC using header J4. The MAX22212 driver features embedded Current Drive Regulation (CDR) with adjustable chopping current (IFS) and adjustable current limit-off time (tOFF). The MAX22212 EV kit operates from an input voltage of 4.5V to 36V (VM). Typical applications include stepper motor drivers, brushed DC motor drivers, solenoid drivers, and latched valves.

Features

  • Easy evaluation of the MAX22212
  • Adjustable tOFF time using on-board potentiometer
  • Configurable Current Drive Regulation (CDR)
  • Onboard +3.3V regulator to drive the MAX22212 logic inputs
  • Test points and headers to interface with the MAX22212 logic inputs and current sense outputs
  • Fully assembled and tested
  • Proven PCB layout

Applications

  • Stepper-motor driver
  • Brushed DC motor driver
  • Solenoid driver
  • Latched valves

Closer Look

Analog Devices / Maxim Integrated MAX22212 Evaluation Kit
Yayınlandı: 2024-07-03 | Güncellenmiş: 2024-07-08