Analog Devices / Maxim Integrated MAX22213 Evaluation Kit

Analog Devices / Maxim Integrated MAX22213 Evaluation Kit offers a proven design to evaluate the 36V, 3.8A quad half H-bridge MAX22213 motor drivers. The MAX22213 can drive four solenoids, two brushed DC motors, one single stepper motor, or a combination of different loads. The MAX22213 driver integrates low-impedance FETs in a quad H-bridge configuration with a typical RON (high-side plus low-side) of 0.25Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22213 motor drivers. This EV kit provides a fully assembled, tested, and proven PCB layout. Typical applications include stepper motor drivers, brushed DC motor drivers, solenoid drivers, and latched valves.

Features

  • Easy evaluation of the MAX22213 half H-bridge motor drivers
  • On-board +3.3V regulator to drive the MAX22213 logic inputs
  • Fully assembled and tested
  • Proven PCB layout
  • Test points and headers to interface with the MAX22213 logic inputs and current-sense outputs

Applications

  • Stepper-motor driver
  • Brushed DC motor driver
  • Solenoid driver
  • Latched valves

Closer Look

Analog Devices / Maxim Integrated MAX22213 Evaluation Kit
Yayınlandı: 2024-07-05 | Güncellenmiş: 2024-08-05